Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC65H6493FRRE8 | |
|---|---|
DigiKey Part Number | 541-RNC65H6493FRRE8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC65H6493FRRE8 |
Description | RES 649K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 649 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC65H6493FRB14 | Vishay Dale | 0 | 541-RNC65H6493FRB14-ND | £7.12740 | Parametric Equivalent |
| RNC65H6493FRRE5 | Vishay Dale | 0 | 541-RNC65H6493FRRE5TR-ND | £3.26300 | Parametric Equivalent |
| RNC65H6493FRRE6 | Vishay Dale | 0 | 541-RNC65H6493FRRE6TR-ND | £3.06848 | Parametric Equivalent |
| RNC65H6493FRRE7 | Vishay Dale | 0 | 541-RNC65H6493FRRE7TR-ND | £2.96857 | Parametric Equivalent |
| RNC65J6493FRB14 | Vishay Dale | 0 | 541-RNC65J6493FRB14-ND | £8.01610 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £2.90330 | £5,806.60 |
| Unit Price without VAT: | £2.90330 |
|---|---|
| Unit Price with VAT: | £3.48396 |


