RNC65H3922FRB14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £3.26300
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £3.06848
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £2.96857
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £2.90330
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £8.28930
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £3.74990
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £3.53088
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £3.41843
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £3.34492
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £11.82550
Datasheet
39.2 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC65H3922FRB14

DigiKey Part Number
541-RNC65H3922FRB14-ND
Manufacturer
Manufacturer Product Number
RNC65H3922FRB14
Description
RES 39.2K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
39.2 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC65H3922FRRE5Vishay Dale0541-RNC65H3922FRRE5TR-ND£3.26300Parametric Equivalent
RNC65H3922FRRE6Vishay Dale0541-RNC65H3922FRRE6TR-ND£3.06848Parametric Equivalent
RNC65H3922FRRE7Vishay Dale0541-RNC65H3922FRRE7TR-ND£2.96857Parametric Equivalent
RNC65H3922FRRE8Vishay Dale0541-RNC65H3922FRRE8TR-ND£2.90330Parametric Equivalent
RNC70H3922FRB14Vishay Dale0541-RNC70H3922FRB14-ND£8.28930Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£7.12740£712.74
Manufacturers Standard Package
Unit Price without VAT:£7.12740
Unit Price with VAT:£8.55288