Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC60K4993FMB14 | |
|---|---|
DigiKey Part Number | RNC60K4993FMB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC60K4993FMB14 |
Description | RES 499K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC60K4993FMB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.097" Dia x 0.280" L (2.46mm x 7.11mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC60K4993FRB14 | Vishay Dale | 0 | RNC60K4993FRB14-ND | £1.47807 | Direct |
| RNC60H4993BSB14 | Vishay Dale | 0 | RNC60H4993BSB14-ND | £0.00000 | Upgrade |
| RNC60H4993DSB14 | Vishay Dale | 0 | RNC60H4993DSB14-ND | £0.00000 | Upgrade |
| RNC60H4993FSB14 | Vishay Dale | 167 | 541-RNC60H4993FSB14-ND | £11.66000 | Upgrade |
| RNC60J4993BSB14 | Vishay Dale | 0 | RNC60J4993BSB14-ND | £0.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.47807 | £1,478.07 |
| Unit Price without VAT: | £1.47807 |
|---|---|
| Unit Price with VAT: | £1.77368 |



