RNC55K7322FSBSL is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: £1.20137
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £2.50430
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.55352
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £2.50430
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £6.29680
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £5.46430
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £2.75480
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.02740
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.26756
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.18113
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.13674
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.10773
Datasheet
73.2 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55K7322FSBSL

DigiKey Part Number
RNC55K7322FSBSL-ND
Manufacturer
Manufacturer Product Number
RNC55K7322FSBSL
Description
RES 73.2K OHM 1/8W 1% AXIAL
Customer Reference
Detailed Description
73.2 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55K7322FSBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types