RNC55K1004FMBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: £1.87532
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: £1.87532
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: £0.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £7.48330
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £8.17570
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £8.17570
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £7.48330
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £8.17570
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £1.86975
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £2.10815
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £8.17570
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.00000
Datasheet
1 MOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55K1004FMBSL

DigiKey Part Number
RNC55K1004FMBSL-ND
Manufacturer
Manufacturer Product Number
RNC55K1004FMBSL
Description
RES 1M OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55K1004FMBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
M (1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,000£2.08883£2,088.83
Unit Price without VAT:£2.08883
Unit Price with VAT:£2.50660