RNC55H33R2FRB14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £2.48120
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.54841
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.68974
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.63888
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.61276
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.59569
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £2.48120
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £2.87000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £3.12600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.71236
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.88860
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.82519
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.79261
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.77132
Datasheet
33.2 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H33R2FRB14

DigiKey Part Number
541-RNC55H33R2FRB14-ND
Manufacturer
Manufacturer Product Number
RNC55H33R2FRB14
Description
RES 33.2 OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
33.2 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H33R2FRB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£2.10960£210.96
Manufacturers Standard Package
Unit Price without VAT:£2.10960
Unit Price with VAT:£2.53152