RNC50K4532FSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £7.19380
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £8.45110
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £3.66500
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £7.80350
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £9.18860
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £2.09412
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £2.33900
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £9.18860
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £5.68450
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £6.69810
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £6.69810
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £5.01000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £1.49824
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £1.70903
Datasheet
45.3 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50K4532FSRSL

DigiKey Part Number
RNC50K4532FSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50K4532FSRSL
Description
RES 45.3K OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
45.3 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50K4532FSRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£2.29106£2,291.06
Unit Price without VAT:£2.29106
Unit Price with VAT:£2.74927