Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50K3922FRR36 | |
|---|---|
DigiKey Part Number | 541-RNC50K3922FRR36TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50K3922FRR36 |
Description | RES 39.2K OHM 1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 39.2 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50K3922FRR36 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H3922FRB14 | Vishay Dale | 0 | RNC50H3922FRB14-ND | £3.63120 | Parametric Equivalent |
| RNC50H3922FRBSL | Vishay Dale | 0 | RNC50H3922FRBSL-ND | £4.27490 | Parametric Equivalent |
| RNC50H3922FRRE5 | Vishay Dale | 0 | 541-RNC50H3922FRRE5TR-ND | £1.08300 | Parametric Equivalent |
| RNC50H3922FRRE6 | Vishay Dale | 0 | RNC50H3922FRRE6-ND | £1.00768 | Parametric Equivalent |
| RNC50H3922FRRE7 | Vishay Dale | 0 | 541-RNC50H3922FRRE7TR-ND | £0.96899 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £1.68578 | £8,428.90 |
| Unit Price without VAT: | £1.68578 |
|---|---|
| Unit Price with VAT: | £2.02294 |




