Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNC50H5620FRBSL | |
|---|---|
DigiKey Part Number | RNC50H5620FRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNC50H5620FRBSL |
Description | RES 562 OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 562 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H5620FRBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H5620FSB14 | Vishay Dale | 465 | RNC50H5620FSB14-ND | £2.06000 | Direct |
| RNC50H5620BSB14 | Vishay Dale | 0 | RNC50H5620BSB14-ND | £7.12740 | Upgrade |
| RNC50J5620BSB14 | Vishay Dale | 0 | RNC50J5620BSB14-ND | £7.73150 | Upgrade |
| RNC50J5620BSBSL | Vishay Dale | 0 | RNC50J5620BSBSL-ND | £9.10390 | Upgrade |
| RNC50J5620BSRE6 | Vishay Dale | 0 | RNC50J5620BSRE6-ND | £2.31742 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £4.27490 | £427.49 |
| Unit Price without VAT: | £4.27490 |
|---|---|
| Unit Price with VAT: | £5.12988 |


