Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNC50H3520FRB14 | |
|---|---|
DigiKey Part Number | RNC50H3520FRB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC50H3520FRB14 |
Description | RES 352 OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 352 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H3520FRB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H3520FSB14 | Vishay Dale | 0 | RNC50H3520FSB14-ND | £1.91590 | Direct |
| RNC50H3520BSB14 | Vishay Dale | 0 | RNC50H3520BSB14-ND | £7.12740 | Upgrade |
| RNC50H3520BSBSL | Vishay Dale | 0 | RNC50H3520BSBSL-ND | £8.37320 | Upgrade |
| RNC50H3520BSRE6 | Vishay Dale | 0 | RNC50H3520BSRE6-ND | £2.02165 | Upgrade |
| RNC50H3520BSRSL | Vishay Dale | 0 | RNC50H3520BSRSL-ND | £8.37320 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.91590 | £1,915.90 |
| Unit Price without VAT: | £1.91590 |
|---|---|
| Unit Price with VAT: | £2.29908 |


