Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

RN70D1001FRE6 | |
|---|---|
DigiKey Part Number | RN70D1001FRE6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN70D1001FRE6 |
Description | RES 1K OHM 3/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN70D1001FRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN70C1001BB14 | Vishay Dale | 0 | RN70C1001BB14-ND | £4.24590 | Upgrade |
| RN70C1001BBSL | Vishay Dale | 0 | RN70C1001BBSL-ND | £4.99600 | Upgrade |
| RN70E1001BB14 | Vishay Dale | 0 | RN70E1001BB14-ND | £5.16830 | Upgrade |
| RN70E1001BBSL | Vishay Dale | 0 | RN70E1001BBSL-ND | £6.14810 | Upgrade |
| RN70E1001BRE6 | Vishay Dale | 0 | RN70E1001BRE6-ND | £1.12859 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.59824 | £598.24 |
| Unit Price without VAT: | £0.59824 |
|---|---|
| Unit Price with VAT: | £0.71789 |



