
RN70D1001FRE5 | |
|---|---|
DigiKey Part Number | 541-RN70D1001FRE5TR-ND - Tape & Reel (TR) 541-RN70D1001FRE5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN70D1001FRE5 |
Description | CMF-70 1K 1% T-1 RN70D1001F RE5 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.33000 | £1.33 |
| 10 | £0.88100 | £8.81 |
| 25 | £0.75760 | £18.94 |
| 50 | £0.68060 | £34.03 |
| 100 | £0.61490 | £61.49 |
| 250 | £0.54300 | £135.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.49802 | £249.01 |
| 1,000 | £0.45978 | £459.78 |
| 1,500 | £0.44015 | £660.23 |
| 2,500 | £0.41792 | £1,044.80 |
| 3,500 | £0.40469 | £1,416.41 |
| 5,000 | £0.39175 | £1,958.75 |
| Unit Price without VAT: | £1.33000 |
|---|---|
| Unit Price with VAT: | £1.59600 |

