RN65D7500FRSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.60083
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £3.43430
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £4.04250
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £4.38250
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £5.17670
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £1.94164
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £3.52680
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £4.14480
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £1.36406
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £4.00840
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £4.71970
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £2.06544
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £4.08800
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £4.80920
Datasheet
750 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65D7500FRSL

DigiKey Part Number
RN65D7500FRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN65D7500FRSL
Description
RES 750 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
750 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65D7500FRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.98112£490.56
Unit Price without VAT:£0.98112
Unit Price with VAT:£1.17734