Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN65D3002FB14 | |
|---|---|
DigiKey Part Number | 541-RN65D3002FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN65D3002FB14 |
Description | RES 30K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65D3002FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.44000 | £1.44 |
| 10 | £0.95700 | £9.57 |
| 25 | £0.82400 | £20.60 |
| 50 | £0.74060 | £37.03 |
| 100 | £0.66960 | £66.96 |
| 300 | £0.57837 | £173.51 |
| 500 | £0.54330 | £271.65 |
| 1,000 | £0.50199 | £501.99 |
| 5,000 | £0.42848 | £2,142.40 |
| Unit Price without VAT: | £1.44000 |
|---|---|
| Unit Price with VAT: | £1.72800 |


