
RN65D2002FB14 | |
|---|---|
DigiKey Part Number | RN65D2002FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN65D2002FB14 |
Description | RES 20K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65D2002FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.15000 | £2.15 |
| 10 | £1.43400 | £14.34 |
| 25 | £1.24120 | £31.03 |
| 50 | £1.12000 | £56.00 |
| 100 | £1.01680 | £101.68 |
| 300 | £0.88413 | £265.24 |
| 500 | £0.83316 | £416.58 |
| 1,000 | £0.77313 | £773.13 |
| 5,000 | £0.66633 | £3,331.65 |
| Unit Price without VAT: | £2.15000 |
|---|---|
| Unit Price with VAT: | £2.58000 |

