RN65C2843DRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £3.28340
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £3.87140
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.73413
Datasheet
284 kOhms ±0.5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65C2843DRSL

DigiKey Part Number
RN65C2843DRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN65C2843DRSL
Description
RES 284K OHM 1/2W .5% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
284 kOhms ±0.5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65C2843DRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.32126£660.63
Unit Price without VAT:£1.32126
Unit Price with VAT:£1.58551