RN60D5111FR36 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £3.28340
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £3.87140
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £3.28340
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £3.87140
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £1.32126
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £3.28340
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £3.87140
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.52405
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.57493
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £1.15948
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £3.28340
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £3.87140
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.29215
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.32295
Datasheet
5.11 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60D5111FR36

DigiKey Part Number
RN60D5111FR36-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN60D5111FR36
Description
RES 5.11K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
5.11 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60D5111FR36 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.18600£465.00
Manufacturers Standard Package
Unit Price without VAT:£0.18600
Unit Price with VAT:£0.22320