47 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60D47R0FRE6

DigiKey Part Number
541-RN60D47R0FRE6TR-ND - Tape & Reel (TR)
541-RN60D47R0FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN60D47R0FRE6
Description
RES 47 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60D47R0FRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN60D47R0FB14Vishay Dale2,808RN60D47R0FB14-ND£0.35000Parametric Equivalent
In-Stock: 963
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.53000£0.53
10£0.33900£3.39
25£0.28840£7.21
50£0.25660£12.83
100£0.22990£22.99
250£0.20040£50.10
500£0.18196£90.98
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.20493£204.93
2,000£0.18891£377.82
3,000£0.18068£542.04
5,000£0.17137£856.85
7,000£0.16583£1,160.81
10,000£0.16041£1,604.10
Manufacturers Standard Package
Unit Price without VAT:£0.53000
Unit Price with VAT:£0.63600