3 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60D3001FRE6

DigiKey Part Number
541-RN60D3001FRE6TR-ND - Tape & Reel (TR)
541-RN60D3001FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN60D3001FRE6
Description
RES 3K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60D3001FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,541
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.49000£0.49
10£0.31800£3.18
25£0.27040£6.76
50£0.24060£12.03
100£0.21530£21.53
250£0.18756£46.89
500£0.17018£85.09
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.20493£204.93
2,000£0.18891£377.82
3,000£0.18068£542.04
5,000£0.17137£856.85
7,000£0.16583£1,160.81
10,000£0.16041£1,604.10
Manufacturers Standard Package
Unit Price without VAT:£0.49000
Unit Price with VAT:£0.58800