RN60D2870FBSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.97864
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £3.25310
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.80654
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £3.83570
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.51922
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.56962
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £1.14878
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £3.25310
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £3.83570
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.23571
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.52898
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £6.42000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.20493
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.52898
Datasheet
287 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60D2870FBSL

DigiKey Part Number
RN60D2870FBSL-ND
Manufacturer
Manufacturer Product Number
RN60D2870FBSL
Description
RES 287 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
287 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60D2870FBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£3.83570£383.57
Manufacturers Standard Package
Unit Price without VAT:£3.83570
Unit Price with VAT:£4.60284