
RN60D22R1FRE6 | |
|---|---|
DigiKey Part Number | 541-RN60D22R1FRE6TR-ND - Tape & Reel (TR) 541-RN60D22R1FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60D22R1FRE6 |
Description | RES 22.1 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22.1 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D22R1FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.33900 | £3.39 |
| 25 | £0.28840 | £7.21 |
| 50 | £0.25660 | £12.83 |
| 100 | £0.22990 | £22.99 |
| 250 | £0.20040 | £50.10 |
| 500 | £0.18196 | £90.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.22393 | £223.93 |
| 2,000 | £0.20661 | £413.22 |
| 3,000 | £0.19772 | £593.16 |
| 5,000 | £0.18765 | £938.25 |
| 7,000 | £0.18166 | £1,271.62 |
| 10,000 | £0.17580 | £1,758.00 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |

