22.1 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60D22R1FRE6

DigiKey Part Number
541-RN60D22R1FRE6TR-ND - Tape & Reel (TR)
541-RN60D22R1FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN60D22R1FRE6
Description
RES 22.1 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22.1 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60D22R1FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 928
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.53000£0.53
10£0.33900£3.39
25£0.28840£7.21
50£0.25660£12.83
100£0.22990£22.99
250£0.20040£50.10
500£0.18196£90.98
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.22393£223.93
2,000£0.20661£413.22
3,000£0.19772£593.16
5,000£0.18765£938.25
7,000£0.18166£1,271.62
10,000£0.17580£1,758.00
Manufacturers Standard Package
Unit Price without VAT:£0.53000
Unit Price with VAT:£0.63600