
RN60D22R1FB14 | |
|---|---|
DigiKey Part Number | RN60D22R1FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60D22R1FB14 |
Description | RES 22.1 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22.1 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D22R1FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.96000 | £1.96 |
| 10 | £1.30500 | £13.05 |
| 25 | £1.12760 | £28.19 |
| 50 | £1.01660 | £50.83 |
| 100 | £0.92210 | £92.21 |
| 300 | £0.80067 | £240.20 |
| 500 | £0.75400 | £377.00 |
| 1,000 | £0.69904 | £699.04 |
| 5,000 | £0.60125 | £3,006.25 |
| Unit Price without VAT: | £1.96000 |
|---|---|
| Unit Price with VAT: | £2.35200 |

