
RN60D13R0FB14 | |
|---|---|
DigiKey Part Number | 541-RN60D13R0FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60D13R0FB14 |
Description | RES 13 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 13 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D13R0FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.27000 | £5.27 |
| 10 | £3.60600 | £36.06 |
| 25 | £3.15640 | £78.91 |
| 50 | £2.87460 | £143.73 |
| 100 | £2.63510 | £263.51 |
| 300 | £2.32713 | £698.14 |
| 500 | £2.20886 | £1,104.43 |
| 1,000 | £2.06956 | £2,069.56 |
| Unit Price without VAT: | £5.27000 |
|---|---|
| Unit Price with VAT: | £6.32400 |

