
RN60D1002FRE6 | |
|---|---|
DigiKey Part Number | 541-RN60D1002FRE6TR-ND - Tape & Reel (TR) 541-RN60D1002FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60D1002FRE6 |
Description | RES 10K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D1002FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.52000 | £0.52 |
| 10 | £0.33200 | £3.32 |
| 25 | £0.28240 | £7.06 |
| 50 | £0.25140 | £12.57 |
| 100 | £0.22510 | £22.51 |
| 250 | £0.19616 | £49.04 |
| 500 | £0.17806 | £89.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.16267 | £162.67 |
| 2,000 | £0.14959 | £299.18 |
| 3,000 | £0.14287 | £428.61 |
| 5,000 | £0.13527 | £676.35 |
| 7,000 | £0.13074 | £915.18 |
| 10,000 | £0.12631 | £1,263.10 |
| Unit Price without VAT: | £0.52000 |
|---|---|
| Unit Price with VAT: | £0.62400 |

