RN60C3832DBSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.97864
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.80654
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £3.25310
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.31997
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.64312
Datasheet
38.3 kOhms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60C3832DBSL

DigiKey Part Number
RN60C3832DBSL-ND
Manufacturer
Manufacturer Product Number
RN60C3832DBSL
Description
RES 38.3K OHM 1/4W .5% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
38.3 kOhms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60C3832DBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£3.83570£383.57
Manufacturers Standard Package
Unit Price without VAT:£3.83570
Unit Price with VAT:£4.60284