
RN60C3001BB14 | |
|---|---|
DigiKey Part Number | 541-RN60C3001BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60C3001BB14 |
Description | RES 3K OHM 1/4W .1% AXIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C3001BB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.16000 | £1.16 |
| 10 | £0.76400 | £7.64 |
| 25 | £0.65640 | £16.41 |
| 50 | £0.58860 | £29.43 |
| 100 | £0.53120 | £53.12 |
| 300 | £0.45720 | £137.16 |
| 500 | £0.42876 | £214.38 |
| 1,000 | £0.39523 | £395.23 |
| 5,000 | £0.33560 | £1,678.00 |
| Unit Price without VAT: | £1.16000 |
|---|---|
| Unit Price with VAT: | £1.39200 |

