400 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55E4000BRE6

DigiKey Part Number
541-RN55E4000BRE6TR-ND - Tape & Reel (TR)
541-RN55E4000BRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN55E4000BRE6
Description
RES 400 OHM 1/8W .1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
400 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55E4000BRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,047
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.99000£0.99
10£0.64400£6.44
25£0.55200£13.80
50£0.49440£24.72
100£0.44530£44.53
250£0.39164£97.91
500£0.35800£179.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.32940£329.40
2,000£0.30512£610.24
3,000£0.29264£877.92
5,000£0.27853£1,392.65
7,000£0.27012£1,890.84
10,000£0.26191£2,619.10
Manufacturers Standard Package
Unit Price without VAT:£0.99000
Unit Price with VAT:£1.18800