
RN55D60R4FB14 | |
|---|---|
DigiKey Part Number | RN55D60R4FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D60R4FB14 |
Description | RES 60.4 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 60.4 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D60R4FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.32000 | £5.32 |
| 10 | £3.64000 | £36.40 |
| 25 | £3.18560 | £79.64 |
| 50 | £2.90140 | £145.07 |
| 100 | £2.65970 | £265.97 |
| 300 | £2.34880 | £704.64 |
| 500 | £2.22944 | £1,114.72 |
| 1,000 | £2.08883 | £2,088.83 |
| Unit Price without VAT: | £5.32000 |
|---|---|
| Unit Price with VAT: | £6.38400 |

