RN55D39R2FBSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £3.28340
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.42274
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.66513
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £3.28340
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.22895
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.39443
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 100
Unit Price: £5.32000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.21525
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 76
Unit Price: £5.32000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.10560
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.17399
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.53390
Datasheet
39.2 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55D39R2FBSL

DigiKey Part Number
RN55D39R2FBSL-ND
Manufacturer
Manufacturer Product Number
RN55D39R2FBSL
Description
RES 39.2 OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
39.2 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55D39R2FBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£3.87140£387.14
Manufacturers Standard Package
Unit Price without VAT:£3.87140
Unit Price with VAT:£4.64568