
RN55D3923FB14 | |
|---|---|
DigiKey Part Number | RN55D3923FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D3923FB14 |
Description | RES 392K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 392 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D3923FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.23000 | £3.23 |
| 10 | £2.18000 | £21.80 |
| 25 | £1.89560 | £47.39 |
| 50 | £1.71780 | £85.89 |
| 100 | £1.56650 | £156.65 |
| 300 | £1.37180 | £411.54 |
| 500 | £1.29708 | £648.54 |
| 1,000 | £1.20902 | £1,209.02 |
| 5,000 | £1.05240 | £5,262.00 |
| Unit Price without VAT: | £3.23000 |
|---|---|
| Unit Price with VAT: | £3.87600 |

