
RN55D3653FB14 | |
|---|---|
DigiKey Part Number | RN55D3653FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D3653FB14 |
Description | RES 365K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 365 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D3653FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.20000 | £3.20 |
| 10 | £2.16200 | £21.62 |
| 25 | £1.88040 | £47.01 |
| 50 | £1.70360 | £85.18 |
| 100 | £1.55340 | £155.34 |
| 300 | £1.36020 | £408.06 |
| 500 | £1.28602 | £643.01 |
| 1,000 | £1.19861 | £1,198.61 |
| 5,000 | £1.04314 | £5,215.70 |
| Unit Price without VAT: | £3.20000 |
|---|---|
| Unit Price with VAT: | £3.84000 |

