RN55D3161FRSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £3.48170
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £4.10310
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.50895
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.70637
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £1.38712
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £3.48170
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £4.10310
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.34234
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.51309
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £1.52912
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £3.48170
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £4.10310
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.83866
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £3.48170
Datasheet
3.16 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55D3161FRSL

DigiKey Part Number
RN55D3161FRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN55D3161FRSL
Description
RES 3.16K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.16 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55D3161FRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN55E3161BB14Vishay Dale0RN55E3161BB14-ND£3.48170Upgrade
RN55E3161BBSLVishay Dale0RN55E3161BBSL-ND£4.10310Upgrade
RN55E3161BR36Vishay Dale0RN55E3161BR36-ND£0.50895Upgrade
RN55E3161BRE6Vishay Dale0RN55E3161BRE6-ND£0.70637Upgrade
RN55E3161BRSLVishay Dale0RN55E3161BRSL-ND£1.38712Upgrade
Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.56524£282.62
Unit Price without VAT:£0.56524
Unit Price with VAT:£0.67829