3.16 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55D3161FRE6

DigiKey Part Number
541-RN55D3161FRE6TR-ND - Tape & Reel (TR)
541-RN55D3161FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN55D3161FRE6
Description
RES 3.16K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.16 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55D3161FRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.54000£0.54
10£0.35000£3.50
25£0.29840£7.46
50£0.26580£13.29
100£0.23800£23.80
250£0.20760£51.90
500£0.18856£94.28
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.17239£172.39
2,000£0.15864£317.28
3,000£0.15157£454.71
5,000£0.14358£717.90
7,000£0.13881£971.67
10,000£0.13416£1,341.60
Manufacturers Standard Package
Unit Price without VAT:£0.54000
Unit Price with VAT:£0.64800