Parametric Equivalent
Parametric Equivalent

RN55D2005FB14 | |
|---|---|
DigiKey Part Number | RN55D2005FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D2005FB14 |
Description | RES 20M OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 20 MOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D2005FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.34000 | £7.34 |
| 10 | £5.06900 | £50.69 |
| 25 | £4.45560 | £111.39 |
| 50 | £4.07180 | £203.59 |
| 100 | £3.74540 | £374.54 |
| 300 | £3.32577 | £997.73 |
| 500 | £3.16466 | £1,582.33 |
| 1,000 | £2.97488 | £2,974.88 |
| Unit Price without VAT: | £7.34000 |
|---|---|
| Unit Price with VAT: | £8.80800 |


