
RN55D1802FB14 | |
|---|---|
DigiKey Part Number | 541-RN55D1802FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D1802FB14 |
Description | RES 18K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D1802FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.44000 | £0.44 |
| 10 | £0.28600 | £2.86 |
| 25 | £0.24320 | £6.08 |
| 50 | £0.21640 | £10.82 |
| 100 | £0.19340 | £19.34 |
| 300 | £0.16387 | £49.16 |
| 500 | £0.15250 | £76.25 |
| 1,000 | £0.13911 | £139.11 |
| 5,000 | £0.11527 | £576.35 |
| Unit Price without VAT: | £0.44000 |
|---|---|
| Unit Price with VAT: | £0.52800 |

