
RN55D1300FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55D1300FRE6TR-ND - Tape & Reel (TR) 541-RN55D1300FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55D1300FRE6 |
Description | RES 130 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D1300FRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.44000 | £0.44 |
| 10 | £0.28600 | £2.86 |
| 25 | £0.24320 | £6.08 |
| 50 | £0.21640 | £10.82 |
| 100 | £0.19340 | £19.34 |
| 250 | £0.16824 | £42.06 |
| 500 | £0.15250 | £76.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.18814 | £188.14 |
| 2,000 | £0.17329 | £346.58 |
| 3,000 | £0.16565 | £496.95 |
| 5,000 | £0.15702 | £785.10 |
| 7,000 | £0.15187 | £1,063.09 |
| 10,000 | £0.14685 | £1,468.50 |
| Unit Price without VAT: | £0.44000 |
|---|---|
| Unit Price with VAT: | £0.52800 |

