100 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55D1000FRE6

DigiKey Part Number
541-RN55D1000FRE6TR-ND - Tape & Reel (TR)
541-RN55D1000FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN55D1000FRE6
Description
RES 100 OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55D1000FRE6 Models
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
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
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
In-Stock: 1,675
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.43000£0.43
10£0.27700£2.77
25£0.23520£5.88
50£0.20920£10.46
100£0.18680£18.68
250£0.16244£40.61
500£0.14718£73.59
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.13420£134.20
2,000£0.12317£246.34
3,000£0.11750£352.50
5,000£0.11108£555.40
7,000£0.10726£750.82
10,000£0.10353£1,035.30
Manufacturers Standard Package
Unit Price without VAT:£0.43000
Unit Price with VAT:£0.51600