
RN55C9090FB14 | |
|---|---|
DigiKey Part Number | RN55C9090FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55C9090FB14 |
Description | RES 909 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 909 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C9090FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.77000 | £5.77 |
| 10 | £3.95300 | £39.53 |
| 25 | £3.46400 | £86.60 |
| 50 | £3.15740 | £157.87 |
| 100 | £2.89680 | £289.68 |
| 300 | £2.56167 | £768.50 |
| 500 | £2.43300 | £1,216.50 |
| 1,000 | £2.28147 | £2,281.47 |
| Unit Price without VAT: | £5.77000 |
|---|---|
| Unit Price with VAT: | £6.92400 |

