RN55C6573BRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £3.28340
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £3.87140
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.98112
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £4.46140
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £5.29850
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £2.19876
Datasheet
657 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55C6573BRE6

DigiKey Part Number
RN55C6573BRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN55C6573BRE6
Description
RES 657K OHM 1/8W .1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
657 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55C6573BRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.48772£487.72
Manufacturers Standard Package
Unit Price without VAT:£0.48772
Unit Price with VAT:£0.58526