4.81 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55C4811BRE6

DigiKey Part Number
541-RN55C4811BRE6TR-ND - Tape & Reel (TR)
541-RN55C4811BRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN55C4811BRE6
Description
RES 4.81K OHM 1/8W .1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.81 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55C4811BRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 945
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.14000£1.14
10£0.75000£7.50
25£0.64400£16.10
50£0.57760£28.88
100£0.52110£52.11
250£0.45916£114.79
500£0.42038£210.19
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.52335£523.35
2,000£0.48701£974.02
3,000£0.46835£1,405.05
5,000£0.44724£2,236.20
7,000£0.43466£3,042.62
10,000£0.42237£4,223.70
Manufacturers Standard Package
Unit Price without VAT:£1.14000
Unit Price with VAT:£1.36800