
RN55C4001BRE6 | |
|---|---|
DigiKey Part Number | 541-RN55C4001BRE6TR-ND - Tape & Reel (TR) 541-RN55C4001BRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55C4001BRE6 |
Description | RES 4K OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C4001BRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.14000 | £1.14 |
| 10 | £0.75000 | £7.50 |
| 25 | £0.64400 | £16.10 |
| 50 | £0.57760 | £28.88 |
| 100 | £0.52110 | £52.11 |
| 250 | £0.45916 | £114.79 |
| 500 | £0.42038 | £210.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.47886 | £478.86 |
| 2,000 | £0.44522 | £890.44 |
| 3,000 | £0.42794 | £1,283.82 |
| 5,000 | £0.40839 | £2,041.95 |
| 7,000 | £0.39675 | £2,777.25 |
| 10,000 | £0.38537 | £3,853.70 |
| Unit Price without VAT: | £1.14000 |
|---|---|
| Unit Price with VAT: | £1.36800 |

