200 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55C2003BRE6

DigiKey Part Number
541-RN55C2003BRE6TR-ND - Tape & Reel (TR)
541-RN55C2003BRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN55C2003BRE6
Description
RES 200K OHM 1/8W .1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
200 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55C2003BRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,275
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.76000£0.76
10£0.49600£4.96
25£0.42440£10.61
50£0.37920£18.96
100£0.34080£34.08
250£0.29860£74.65
500£0.27220£136.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.24976£249.76
2,000£0.23071£461.42
3,000£0.22091£662.73
5,000£0.20984£1,049.20
7,000£0.20324£1,422.68
10,000£0.19679£1,967.90
Manufacturers Standard Package
Unit Price without VAT:£0.76000
Unit Price with VAT:£0.91200