RN55C1723CRE6 is available for purchase but is not normally stocked.
cms-subs-available:

Upgrade


Vishay Dale
cms-in-stock: 0
Unit Price: £3.87140
Datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: £3.28340
Datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: £3.87140
Datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: £0.85222
Datasheet
172 kOhms ±0.25% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
cms-photo-disclaimer

RN55C1723CRE6

cms-digikey-product-number
RN55C1723CRE6-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
RN55C1723CRE6
cms-description
RES 172K OHM 1/8W .25% AXIAL
cms-standard-lead-time
13 Weeks
cms-customer-reference
cms-detailed-description
172 kOhms ±0.25% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
cms-eda-cad-models
RN55C1723CRE6 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
cms-all-prices-in-currency
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
1,000£0.42464£424.64
cms-manufacturer-standard-package
Unit Price without VAT:£0.42464
Unit Price with VAT:£0.50957