RLR32C1000GMRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: £3.83244
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: £3.58057
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £3.94324
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £3.94324
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £10.83420
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £11.37060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £12.74310
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £13.41430
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £4.18398
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £4.74366
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £3.94324
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £4.47580
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £3.81961
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £4.33829
Datasheet
100 Ohms ±2% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR32C1000GMRSL

DigiKey Part Number
RLR32C1000GMRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR32C1000GMRSL
Description
RES 100 OHM 2% 1W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 Ohms ±2% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR32C1000GMRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.190" Dia x 0.562" L (4.83mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
M (1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£4.77244£2,386.22
Unit Price without VAT:£4.77244
Unit Price with VAT:£5.72693