RLR20C56R0GSB14 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £4.30184
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £12.47790
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.99832
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £2.15641
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £3.52996
Datasheet
56 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR20C56R0GSB14

DigiKey Part Number
541-RLR20C56R0GSB14-ND
Manufacturer
Manufacturer Product Number
RLR20C56R0GSB14
Description
RES 56 OHM 2% 1/2W AXIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
56 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.138" Dia x 0.375" L (3.51mm x 9.53mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£19.42000£19.42
10£13.83500£138.35
25£12.32360£308.09
50£11.37840£568.92
100£10.57540£1,057.54
300£9.54317£2,862.95
500£9.14708£4,573.54
Manufacturers Standard Package
Unit Price without VAT:£19.42000
Unit Price with VAT:£23.30400