
RLR20C2201GSB14 | |
|---|---|
DigiKey Part Number | 541-RLR20C2201GSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR20C2201GSB14 |
Description | RES 2.2K OHM 2% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.375" L (3.51mm x 9.53mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.02000 | £13.02 |
| 10 | £9.15800 | £91.58 |
| 25 | £8.11280 | £202.82 |
| 50 | £7.45880 | £372.94 |
| 100 | £6.90330 | £690.33 |
| 300 | £6.18890 | £1,856.67 |
| 500 | £5.91470 | £2,957.35 |
| 1,000 | £5.59179 | £5,591.79 |
| Unit Price without VAT: | £13.02000 |
|---|---|
| Unit Price with VAT: | £15.62400 |

