RLR20C18R0GRRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: £1.02972
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £2.85411
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £2.57610
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £3.05640
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.20244
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.07762
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.04993
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.41486
Datasheet
18 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR20C18R0GRRE6

DigiKey Part Number
RLR20C18R0GRRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR20C18R0GRRE6
Description
RES 18 OHM 2% 1/2W AXIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
18 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR20C18R0GRRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.138" Dia x 0.375" L (3.51mm x 9.53mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.11997£1,119.97
Manufacturers Standard Package
Unit Price without VAT:£1.11997
Unit Price with VAT:£1.34396