RLR07C7873GRB14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £2.46840
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £3.16680
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £2.89680
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.67954
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.61338
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.88238
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.51294
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.81928
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.41222
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.78686
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.36050
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.76567
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.32669
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.03836
Datasheet
787 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C7873GRB14

DigiKey Part Number
541-RLR07C7873GRB14-ND
Manufacturer
Manufacturer Product Number
RLR07C7873GRB14
Description
RES 787K OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
787 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,000£1.39225£1,392.25
Unit Price without VAT:£1.39225
Unit Price with VAT:£1.67070