RLR07C7504GRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: £3.19442
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £3.39214
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £5.02110
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £5.02110
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £5.87100
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £2.86590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £2.69156
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £2.60203
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £2.54350
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £3.39214
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £4.84270
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £5.47530
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £5.70650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £6.47060
Datasheet
7.5 MOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C7504GRRSL

DigiKey Part Number
RLR07C7504GRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR07C7504GRRSL
Description
RES 7.5M OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
7.5 MOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C7504GRRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£3.19442£1,597.21
Unit Price without VAT:£3.19442
Unit Price with VAT:£3.83330